+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 48MHz | |
Mounting | SMD | |
Number of inputs/outputs | 23 | |
Kind of architecture | ARM, Cortex M23 | |
Integrated circuit features | internal clock oscillator | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit | |
Manufacturer series | RA2 |