+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7FA2E1A93CFK#AA0

IC: ARM microcontroller; 48MHz; LQFP64; -40÷105°C; Core: 32-bit

Manufacturer: RENESAS

Manufacturer part number:
R7FA2E1A93CFK#AA0
TME Symbol:
R7FA2E1A93CFKAA0-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
56
Case
LQFP64
Kind of architecture
ARM, Cortex M23
Operating temperature
-40...105°C
Kind of core
32-bit
Peripherial
DMA, POR, watchdog
Manufacturer series
RA2
Interface
  • I2C
  • Smart Card
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
  • watchdog
Gross weight0.33 g
See other products in this category: ST microcontrollers RENESAS
*
R7FA2E1A93CFK#AA0
Product withdrawn from the offer
Use the specification table below to search for similar products