+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-13019

Self-adhesive cable holder; Øbundle : 6mm; polyamide; natural

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-13019
TME Symbol:
RA6-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
6mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Width
9mm
Length
19mm
Cable accessories application
Cable P-clips
Operating temperature
-40...60°C
Gross weight1.08 g
Certificates
EAN code5022660314605
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-13019
100 in TME stock
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1500 pcs - 0.36 EURGross price for quantities from 1500 pcs - 0.36 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs