+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4240/50

Heatsink: extruded; U; L: 50mm; W: 74mm; H: 30mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4240/50
TME Symbol:
RAD-A4240/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
50mm
Width
74mm
Height
30mm
Material
aluminium
Dimensions
Gross weight93.22 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4240/50
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD