+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4291/100C

Heatsink: extruded; grilled; black; L: 100mm; W: 165.5mm; H: 35mm


Manufacturer: STONECOLD

Manufacturer part number: -
TME Symbol:
RAD-A4291/100C

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
165.5mm
Height
35mm
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight494.71 g
See other products in this category: Heatsinks STONECOLD
*
RAD-A4291/100C
Product withdrawn from the offer
Use the specification table below to search for similar products