+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4291/40

Heatsink: extruded; grilled; L: 40mm; W: 165mm; H: 35mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4291/40
TME Symbol:
RAD-A4291/40

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
40mm
Width
165mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
14
Dimensions
Gross weight201.2 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4291/40
26 in TME stock
Net price for quantities from 1 pcs - 3.89 EURGross price for quantities from 1 pcs - 3.89 EUR
Net price for quantities from 5 pcs - 3.75 EURGross price for quantities from 5 pcs - 3.75 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 3.61 EUR
Net price for quantities from 50 pcs - 3.49 EURGross price for quantities from 50 pcs - 3.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.