+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4463/1000

Heatsink: extruded; U; L: 1000mm; W: 70mm; H: 19mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4463/1000
TME Symbol:
RAD-A4463/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
1m
Width
70mm
Height
19mm
Material
aluminium
Dimensions
Gross weight1.22 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4463/1000
22 in TME stock
Net price for quantities from 1 pcs - 15.80 GBPGross price for quantities from 1 pcs - 15.80 GBP
Net price for quantities from 6 pcs - 15.25 GBPGross price for quantities from 6 pcs - 15.25 GBP
Net price for quantities from 10 pcs - 14.71 GBPGross price for quantities from 10 pcs - 14.71 GBP
Net price for quantities from 50 pcs - 14.16 GBPGross price for quantities from 50 pcs - 14.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.