+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4463/50

Heatsink: extruded; U; L: 50mm; W: 70mm; H: 19mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4463/50
TME Symbol:
RAD-A4463/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
50mm
Width
70mm
Height
19mm
Material
aluminium
Dimensions
Gross weight64.51 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4463/50
30 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)