+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4463/75

Heatsink: extruded; U; L: 75mm; W: 70mm; H: 19mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4463/75
TME Symbol:
RAD-A4463/75

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
75mm
Width
70mm
Height
19mm
Material
aluminium
Dimensions
Gross weight91.4 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4463/75
13 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 50 pcs - 1.76 EURGross price for quantities from 50 pcs - 1.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.