+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5723/100

Heatsink: extruded; grilled; L: 100mm; W: 78mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5723/100
TME Symbol:
RAD-A5723/100

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.1m
Width
78mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
7
Dimensions
Gross weight247.8 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5723/100
108 in TME stock
Net price for quantities from 1 pcs - 3.97 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 5 pcs - 3.83 EURGross price for quantities from 5 pcs - 3.83 EUR
Net price for quantities from 10 pcs - 3.69 EURGross price for quantities from 10 pcs - 3.69 EUR
Net price for quantities from 50 pcs - 3.62 EURGross price for quantities from 50 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.