+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5723/60

Heatsink: extruded; grilled; L: 60mm; W: 78mm; H: 35mm; aluminium; raw


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5723/60
TME Symbol:
RAD-A5723/60

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
60mm
Width
78mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
7
Dimensions
Gross weight148.495 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5723/60
6 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.