+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5724/50

Heatsink: extruded; grilled; L: 50mm; W: 124mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5724/50
TME Symbol:
RAD-A5724/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
50mm
Width
124mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
11
Dimensions
Gross weight201 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5724/50
38 in TME stock
Net price for quantities from 1 pcs - 3.17 GBPGross price for quantities from 1 pcs - 3.17 GBP
Net price for quantities from 5 pcs - 3.05 GBPGross price for quantities from 5 pcs - 3.05 GBP
Net price for quantities from 10 pcs - 2.97 GBPGross price for quantities from 10 pcs - 2.97 GBP
Net price for quantities from 50 pcs - 2.83 GBPGross price for quantities from 50 pcs - 2.83 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.