+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A6023/220

Heatsink: extruded; grilled; L: 220mm; W: 190.5mm; H: 50mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A6023/220
TME Symbol:
RAD-A6023/220

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.22m
Width
190.5mm
Height
50mm
Material
aluminium
Material finishing
raw
Number of cooling fins
16
Dimensions
Gross weight1.7958 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A6023/220
38 in TME stock
Net price for quantities from 1 pcs - 21.49 USDGross price for quantities from 1 pcs - 21.49 USD
Net price for quantities from 5 pcs - 20.73 USDGross price for quantities from 5 pcs - 20.73 USD
Net price for quantities from 10 pcs - 20.00 USDGross price for quantities from 10 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.