+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A6023/300

Heatsink: extruded; grilled; L: 300mm; W: 190.5mm; H: 50mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A6023/300
TME Symbol:
RAD-A6023/300

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.3m
Width
190.5mm
Height
50mm
Material
aluminium
Material finishing
raw
Number of cooling fins
16
Dimensions
Gross weight2.325498 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A6023/300
14 in TME stock
Net price for quantities from 1 pcs - 30.52 EURGross price for quantities from 1 pcs - 30.52 EUR
Net price for quantities from 5 pcs - 29.13 EURGross price for quantities from 5 pcs - 29.13 EUR
Net price for quantities from 10 pcs - 28.20 EURGross price for quantities from 10 pcs - 28.20 EUR
Net price for quantities from 50 pcs - 27.04 EURGross price for quantities from 50 pcs - 27.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.