+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A6023/3000

Heatsink: extruded; grilled; L: 3m; W: 190.5mm; H: 50mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A6023/3000
TME Symbol:
RAD-A6023/3000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
3m
Width
190.5mm
Height
50mm
Material
aluminium
Material finishing
raw
Number of cooling fins
16
Dimensions
Gross weight24 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A6023/3000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order