+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C20025/200

Heatsink: moulded; grilled; natural; L: 200mm; W: 200mm; H: 25mm; raw


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C20025/200
TME Symbol:
RAD-C20025/200

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
grilled
Colour
natural
Length
0.2m
Width
200mm
Height
25mm
Material
aluminium
Material finishing
raw
Dimensions
Gross weight1.1843 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C20025/200
23 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
Net price for quantities from 10 pcs - 21.01 USDGross price for quantities from 10 pcs - 21.01 USD
Net price for quantities from 50 pcs - 20.27 USDGross price for quantities from 50 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.