+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-C20025/330

Heatsink: moulded; grilled; L: 330mm; W: 200mm; H: 25mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C20025/330
TME Symbol:
RAD-C20025/330

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
grilled
Length
0.33m
Width
200mm
Height
25mm
Gross weight1.9461 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C20025/330
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs