+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-DY-GF/3

Heatsink: extruded; TO220,TO247; black; L: 30mm; W: 30mm; H: 15mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-DY-GF/3
TME Symbol:
RAD-DY-GF/3

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220, TO247
Colour
black
Length
30mm
Width
30mm
Height
15mm
Thermal resistance
8.8K/W
Material
aluminium
Material finishing
anodized
Heatsinks features
2x guide pin
Dimensions
Gross weight10.975 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-DY-GF/3
3637 in TME stock
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 130 pcsCardboard = 780 pcsCardboard = 2 340 pcs