+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P3698/200

Heatsink: extruded; grilled; L: 200mm; W: 150mm; H: 15mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-P3698/200
TME Symbol:
RAD-P3698/200

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.2m
Width
0.15m
Height
15mm
Material
aluminium
Gross weight874.8 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-P3698/200
19 in TME stock
Net price for quantities from 1 pcs - 12.24 USDGross price for quantities from 1 pcs - 12.24 USD
Net price for quantities from 5 pcs - 11.79 USDGross price for quantities from 5 pcs - 11.79 USD
Net price for quantities from 10 pcs - 11.39 USDGross price for quantities from 10 pcs - 11.39 USD
Net price for quantities from 50 pcs - 10.96 USDGross price for quantities from 50 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.