+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109506

Staples; 14mm; 1080pcs; TYP 53

Manufacturer: RAPID

Manufacturer part number:
40109506
TME Symbol:
RAP-53/14

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
14mm
Quantity in set/package
1080pcs.
Manufacturer series
TYP 53
Related items
RAP-E100
Gross weight112.9 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109506
4 in TME stock
Net price for quantities from 1 pcg - 5.06 EURGross price for quantities from 1 pcg - 5.06 EUR
Net price for quantities from 3 pcg - 4.88 EURGross price for quantities from 3 pcg - 4.88 EUR
Net price for quantities from 5 pcg - 4.70 EURGross price for quantities from 5 pcg - 4.70 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg