+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB2E225M10016BB

Capacitor: electrolytic; THT; 2.2uF; 250VDC; Ø10x16mm; ±20%; 1000h


Manufacturer: SAMWHA

Manufacturer part number:
RB2E225M10016BB
TME Symbol:
RB2E225M10016BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
250V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 125°C
Manufacturer series
RB
Height
16mm
Diameter
10mm
Gross weight1.923 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RB2E225M10016BB
860 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 400 pcs - 0.11 EURGross price for quantities from 400 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs