+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-14000

Self-adhesive cable holder; Øbundle : 5mm; polyamide; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-14000
TME Symbol:
RB5-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
5mm
Body material
polyamide
Body colour
black
Width
6mm
Length
19mm
Cable accessories application
Cable P-clips
Gross weight1.6 g
Certificates
EAN code5022660175572
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-14000
0 in TME stock
Net price for quantities from 8000 pcs - 0.27 EURGross price for quantities from 8000 pcs - 0.27 EUR
Net price for quantities from 40000 pcs - 0.25 EURGross price for quantities from 40000 pcs - 0.25 EUR
Net price for quantities from 120000 pcs - 0.22 EURGross price for quantities from 120000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 8 000)