+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS020902

Sensor: tilt; ±30°; -25÷85°C; OUT: SPST-NC; 5VDC; horizontal

Manufacturer: ONCQUE

Manufacturer part number:
RBS020902
TME Symbol:
RBS020902

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±30°
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.001A / 5V DC
Spatial orientation
horizontal
Supply voltage
  • 5V DC
Gross weight0.3 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS020902
916 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 2 000 pcs