+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1310-915

Module: RF; 915MHz; GPIO,I2C,I2S,JTAG,SSI x2,UART; -124dBm; 14dBm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1310-915
TME Symbol:
RC-CC1310-915

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
915MHz
Receiver sensitivity
-124dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
23.5/5.5mA
Transfer rate
4Mbps
Connection
SMA
Components
CC1310F128
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • SSI x2
  • UART
Supply voltage
  • 1.8...3.8V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1310-915
0 in TME stock
Net price for quantities from 1 pcs - 11.14 GBPGross price for quantities from 1 pcs - 11.14 GBP
Net price for quantities from 3 pcs - 10.71 GBPGross price for quantities from 3 pcs - 10.71 GBP
Net price for quantities from 10 pcs - 9.51 GBPGross price for quantities from 10 pcs - 9.51 GBP
Net price for quantities from 25 pcs - 9.08 GBPGross price for quantities from 25 pcs - 9.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.