+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1310F-868

Module: RF; 868MHz; GPIO,SPI; -124dBm; 2.7÷3.8VDC; 14dBm; SMD; SMA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1310F-868
TME Symbol:
RC-CC1310F-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868MHz
Receiver sensitivity
-124dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
23.5/5.5mA
Transfer rate
4Mbps
Connection
SMA
Components
CC1310F128
Interface
  • GPIO
  • SPI
Supply voltage
  • 2.7...3.8V DC
Gross weight1.972 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1310F-868
126 in TME stock
Net price for quantities from 1 pcs - 10.98 GBPGross price for quantities from 1 pcs - 10.98 GBP
Net price for quantities from 3 pcs - 10.30 GBPGross price for quantities from 3 pcs - 10.30 GBP
Net price for quantities from 10 pcs - 9.57 GBPGross price for quantities from 10 pcs - 9.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 13 pcs