+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-PCIEX-03

Riser; blue

Manufacturer: GEMBIRD

Manufacturer part number:
RC-PCIEX-03
TME Symbol:
RC-PCIEX-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
riser
Colour
blue
Cable/adapter structure
  • PCIe 6pin female
  • SATA male
  • USB A plug x2
  • USB A socket x2
Gross weight143.94 g
Certificates
EAN code8716309100465
See other products in this category: Computer Adapters GEMBIRD,
*
RC-PCIEX-03
4 in TME stock
Net price for quantities from 1 pcs - 11.45 EURGross price for quantities from 1 pcs - 11.45 EUR
Net price for quantities from 3 pcs - 10.13 EURGross price for quantities from 3 pcs - 10.13 EUR
Net price for quantities from 5 pcs - 8.85 EURGross price for quantities from 5 pcs - 8.85 EUR
No. of pieces (Multiplicity: 1)