+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RFSK1-433N

Module: RF; FM receiver; FSK; 433.92MHz; -118dBm; 4.5÷5.5VDC; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RFSK1-433N
TME Symbol:
RC-RFSK1-433N

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Receiver sensitivity
-118dBm
Mounting
THT
Dimensions
38.1x14.4mm
Current consumption
8mA
Transfer rate
4.8kbps
Supply voltage
  • 4.5...5.5V DC
Communications modules features
  • crystal oscillator
  • PLL
Gross weight1.86 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RFSK1-433N
16 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 3 pcs - 11.09 USDGross price for quantities from 3 pcs - 11.09 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs