+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RFSK1-868N

Module: RF; FM receiver; FSK; 868.35MHz; -118dBm; 4.5÷5.5VDC; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RFSK1-868N
TME Symbol:
RC-RFSK1-868N

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868.35MHz
Receiver sensitivity
-118dBm
Mounting
THT
Dimensions
38.1x14.4mm
Current consumption
8mA
Transfer rate
4.8kbps
Supply voltage
  • 4.5...5.5V DC
Communications modules features
  • crystal oscillator
  • PLL
Gross weight1.817 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RFSK1-868N
52 in TME stock
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 3 pcs - 9.41 EURGross price for quantities from 3 pcs - 9.41 EUR
Net price for quantities from 10 pcs - 7.81 EURGross price for quantities from 10 pcs - 7.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 125 pcs