+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RICK-868

Module: radio modem; 868MHz; UART; -140dBm; 2.5÷3.7VDC; 18.5dBm

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RICK-868
TME Symbol:
RC-RICK-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
radio modem
Frequency
868MHz
Interface
UART
Receiver sensitivity
-140dBm
Transmitter output power
18.5dBm
Mounting
SMD
Dimensions
14.5x13mm
TX/RX supply current
15/21mA
Connection
U.FL
Components
CP2102C
Supply voltage
  • 2.5...3.7V DC
Gross weight2.02 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RICK-868
8 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 3 pcs - 18.62 USDGross price for quantities from 3 pcs - 18.62 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
Net price for quantities from 25 pcs - 15.57 USDGross price for quantities from 25 pcs - 15.57 USD
No. of pieces (Multiplicity: 1)