+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-S2LP-915

Module: RF; GFSK; 915MHz; SPI; -128dBm; 1.8÷3.6VDC; 16dBm; SMD

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-S2LP-915
TME Symbol:
RC-S2LP-915

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of modulation
GFSK
Frequency
915MHz
Interface
SPI
Receiver sensitivity
-128dBm
Transmitter output power
16dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
20/7.2mA
Transfer rate
38.4kbps
Components
S2-LP
Supply voltage
  • 1.8...3.6V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-S2LP-915
0 in TME stock
Net price for quantities from 1 pcs - 7.00 EURGross price for quantities from 1 pcs - 7.00 EUR
Net price for quantities from 3 pcs - 6.35 EURGross price for quantities from 3 pcs - 6.35 EUR
Net price for quantities from 10 pcs - 6.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 25 pcs - 5.55 EURGross price for quantities from 25 pcs - 5.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.