+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-TX1-434

Module: RF; AM transmitter; ASK,OOK; 433.92MHz; 2÷9VDC; 10dBm; THT

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-TX1-434
TME Symbol:
RC-TX1-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Transmitter output power
10dBm
Mounting
THT
Dimensions
17.9x10.1mm
Communications modules features
SAW filter
Current consumption
8mA
Transfer rate
9.6kbps
Supply voltage
  • 2...9V DC
Gross weight0.66 g
Certificates

WATCH VIDEO

See other products in this category: RF modules RADIOCONTROLLI,
*
RC-TX1-434
27 in TME stock
Net price for quantities from 1 pcs - 7.50 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 3 pcs - 6.83 EURGross price for quantities from 3 pcs - 6.83 EUR
Net price for quantities from 10 pcs - 5.94 EURGross price for quantities from 10 pcs - 5.94 EUR
Net price for quantities from 50 pcs - 5.55 EURGross price for quantities from 50 pcs - 5.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs