+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-TXFSK-433

Module: RF; FM transmitter; FSK; 433.92MHz; 2.2÷3.6VDC; 10dBm; THT

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-TXFSK-433
TME Symbol:
RC-TXFSK-433

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Transmitter output power
10dBm
Mounting
THT
Dimensions
20.32x11.43mm
Communications modules features
crystal oscillator
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 2.2...3.6V DC
Gross weight0.84 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-TXFSK-433
40 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs