+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-TXFSK-868

Module: RF; FM transmitter; FSK; 868.35MHz; 2.2÷3.6VDC; 10dBm; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-TXFSK-868
TME Symbol:
RC-TXFSK-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868.35MHz
Transmitter output power
10dBm
Mounting
THT
Dimensions
20.32x11.43mm
Communications modules features
crystal oscillator
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 2.2...3.6V DC
Gross weight0.827 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-TXFSK-868
31 in TME stock
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 6.56 EUR
Net price for quantities from 3 pcs - 6.00 EURGross price for quantities from 3 pcs - 6.00 EUR
Net price for quantities from 10 pcs - 4.90 EURGross price for quantities from 10 pcs - 4.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 100 pcs