+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0802A-GHY-ESV

Display: LCD; alphanumeric; STN Positive; 8x2; grey; 58x32x13.5mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC0802A-GHY-ESV
TME Symbol:
RC0802A-GHY-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x2
Backgr. colour
grey
Dimensions
58x32x13.5mm
Window dimensions (H x W)
38x16mm
Illumination
LED
Backlight colour
yellow
Kind of controller
ST7066
Number of pins
14
Connector pinout layout
2x7
Contacts pitch
2.54mm
Supported character set
English, Europe
Gross weight29.363 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC0802A-GHY-ESV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order