+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | FSTN Negative | |
Number of characters (columns x lines) | 12x2 | |
Dimensions | 55.7x32x9.7mm | |
Window dimensions (H x W) | 46x14.5mm | |
Illumination | LED | |
Backlight colour | yellow | |
Kind of controller | ST7066 | |
Number of pins | 15 | |
Connector pinout layout | 1x15 | |
Contacts pitch | 1.27mm |