+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC124.9

Enclosure: for remote controller; with battery compartment


Manufacturer: TEKO

Manufacturer part number:
RC124.9
TME Symbol:
RC124.9

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Version
with battery compartment
Dimension X
107mm
Dimension Y
60mm
Dimension Z
24.5mm
Enclosure material
ABS
Body colour
black
Gross weight51.74 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
RC124.9
5 in TME stock
Net price for quantities from 1 pcs - 7.20 EURGross price for quantities from 1 pcs - 7.20 EUR
Net price for quantities from 10 pcs - 6.41 EURGross price for quantities from 10 pcs - 6.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.