+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602A-GHW-ESV

Display: LCD; alphanumeric; STN Positive; 16x2; grey; 84x44x13.2mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602A-GHW-ESV
TME Symbol:
RC1602A-GHW-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
84x44x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Gross weight51.568 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602A-GHW-ESV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order