+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B-FHW-CSV

Display: LCD; alphanumeric; FSTN Positive; 16x2; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B-FHW-CSV
TME Symbol:
RC1602B-FHW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
80x36x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight35.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B-FHW-CSV
0 in TME stock
Net price for quantities from 1 pcs - 6.43 EURGross price for quantities from 1 pcs - 6.43 EUR
Net price for quantities from 3 pcs - 5.52 EURGross price for quantities from 3 pcs - 5.52 EUR
Net price for quantities from 10 pcs - 5.26 EURGross price for quantities from 10 pcs - 5.26 EUR
Net price for quantities from 25 pcs - 4.95 EURGross price for quantities from 25 pcs - 4.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.