+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B-GHY-CSXD

Display: LCD; alphanumeric; STN Positive; 16x2; grey; 80x36x13.2mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B-GHY-CSXD
TME Symbol:
RC1602B-GHY-CSXD

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
80x36x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight30.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B-GHY-CSXD
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.59 USDGross price for quantities from 10 pcs - 5.59 USD
Net price for quantities from 30 pcs - 5.07 USDGross price for quantities from 30 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcsCardboard = 360 pcs