+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602E-BIY-ESX

Display: LCD; alphanumeric; STN Negative; 16x2; blue; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602E-BIY-ESX
TME Symbol:
RC1602E-BIY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
4.8mm
Digit height
8.06mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight66.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602E-BIY-ESX
45 in TME stock
Net price for quantities from 1 pcs - 10.77 EURGross price for quantities from 1 pcs - 10.77 EUR
Net price for quantities from 3 pcs - 9.74 EURGross price for quantities from 3 pcs - 9.74 EUR
Net price for quantities from 8 pcs - 8.63 EURGross price for quantities from 8 pcs - 8.63 EUR
Net price for quantities from 24 pcs - 8.22 EURGross price for quantities from 24 pcs - 8.22 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 8 pcs