+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602E-TIW-ESX

Display: LCD; alphanumeric; FSTN Negative; 16x2; dark blue; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602E-TIW-ESX
TME Symbol:
RC1602E-TIW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
dark blue
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
4.8mm
Digit height
8.06mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight70.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602E-TIW-ESX
0 in TME stock
Net price for quantities from 1 pcs - 10.22 EURGross price for quantities from 1 pcs - 10.22 EUR
Net price for quantities from 3 pcs - 9.11 EURGross price for quantities from 3 pcs - 9.11 EUR
Net price for quantities from 8 pcs - 8.85 EURGross price for quantities from 8 pcs - 8.85 EUR
Net price for quantities from 24 pcs - 8.44 EURGross price for quantities from 24 pcs - 8.44 EUR
Net price for quantities from 48 pcs - 8.24 EURGross price for quantities from 48 pcs - 8.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs