+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1604A-BIY-ESX

Display: LCD; alphanumeric; STN Negative; 16x4; blue; 87x60x13.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1604A-BIY-ESX
TME Symbol:
RC1604A-BIY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x4
Backgr. colour
blue
Dimensions
87x60x13.6mm
Window dimensions (H x W)
62x26mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight55.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1604A-BIY-ESX
27 in TME stock
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 10.82 EUR
Net price for quantities from 3 pcs - 9.19 EURGross price for quantities from 3 pcs - 9.19 EUR
Net price for quantities from 9 pcs - 8.68 EURGross price for quantities from 9 pcs - 8.68 EUR
Net price for quantities from 27 pcs - 8.13 EURGross price for quantities from 27 pcs - 8.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 9 pcs