+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2002A-YHG-ESV

Display: LCD; alphanumeric; STN Positive; 20x2; green

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-YHG-ESV
TME Symbol:
RC2002A-YHG-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x2
Backgr. colour
green
Window dimensions (H x W)
85x18.6mm
Backlight colour
green
Body dimensions
116x37x13.9mm
Gross weight78.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-YHG-ESV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order