+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004C-BIW-ESX

Display: LCD; alphanumeric; STN Positive; 20x4; blue; LED; PIN: 18


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004C-BIW-ESX
TME Symbol:
RC2004C-BIW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x4
Backgr. colour
blue
Dimensions
146x62.5x9.7mm
Window dimensions (H x W)
123.5x43mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
4.84mm
Digit height
9.22mm
Number of pins
18
Connector pinout layout
1x18
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight122.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004C-BIW-ESX
262 in TME stock
Net price for quantities from 1 pcs - 26.24 USDGross price for quantities from 1 pcs - 26.24 USD
Net price for quantities from 3 pcs - 23.49 USDGross price for quantities from 3 pcs - 23.49 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Net price for quantities from 25 pcs - 17.05 USDGross price for quantities from 25 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 20 pcs