+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004C-YKY-ESX

Display: LCD; alphanumeric; STN Positive; 20x4; yellow-green; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004C-YKY-ESX
TME Symbol:
RC2004C-YKY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x4
Backgr. colour
yellow-green
Dimensions
146x62.5x13.6mm
Window dimensions (H x W)
123.5x43mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
4.84mm
Digit height
9.22mm
Number of pins
18
Connector pinout layout
1x18
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight119.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004C-YKY-ESX
6 in TME stock
Net price for quantities from 1 pcs - 22.97 EURGross price for quantities from 1 pcs - 22.97 EUR
Net price for quantities from 3 pcs - 21.51 EURGross price for quantities from 3 pcs - 21.51 EUR
Net price for quantities from 10 pcs - 19.36 EURGross price for quantities from 10 pcs - 19.36 EUR
Net price for quantities from 25 pcs - 18.67 EURGross price for quantities from 25 pcs - 18.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs