+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2402A-FHY-CSV

Display: LCD; alphanumeric; FSTN Positive; 24x2; yellow; LED; 2x8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2402A-FHY-CSV
TME Symbol:
RC2402A-FHY-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
24x2
Backgr. colour
yellow
Dimensions
118x36x13.6mm
Window dimensions (H x W)
94.5x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight55.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2402A-FHY-CSV
21 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 3 pcs - 14.99 USDGross price for quantities from 3 pcs - 14.99 USD
Net price for quantities from 10 pcs - 12.79 USDGross price for quantities from 10 pcs - 12.79 USD
Net price for quantities from 30 pcs - 11.69 USDGross price for quantities from 30 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs