+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2402A-YHY-CSX

Display: LCD; alphanumeric; STN Positive; 24x2; green; LED; PIN: 16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2402A-YHY-CSX
TME Symbol:
RC2402A-YHY-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
24x2
Backgr. colour
green
Dimensions
118x36x13.6mm
Window dimensions (H x W)
94.5x16mm
Illumination
LED
Backlight colour
green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight54.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2402A-YHY-CSX
0 in TME stock
Net price for quantities from 1 pcs - 10.14 EURGross price for quantities from 1 pcs - 10.14 EUR
Net price for quantities from 3 pcs - 8.59 EURGross price for quantities from 3 pcs - 8.59 EUR
Net price for quantities from 10 pcs - 8.12 EURGross price for quantities from 10 pcs - 8.12 EUR
Net price for quantities from 30 pcs - 7.61 EURGross price for quantities from 30 pcs - 7.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs