+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4002A-BIW-CSX

Display: LCD; alphanumeric; STN Negative; 40x2; blue; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4002A-BIW-CSX
TME Symbol:
RC4002A-BIW-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
40x2
Backgr. colour
blue
Dimensions
182x33.5x13.6mm
Window dimensions (H x W)
154.4x16.5mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight90.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4002A-BIW-CSX
41 in TME stock
Net price for quantities from 1 pcs - 11.57 GBPGross price for quantities from 1 pcs - 11.57 GBP
Net price for quantities from 3 pcs - 10.17 GBPGross price for quantities from 3 pcs - 10.17 GBP
Net price for quantities from 10 pcs - 9.51 GBPGross price for quantities from 10 pcs - 9.51 GBP
Net price for quantities from 25 pcs - 9.06 GBPGross price for quantities from 25 pcs - 9.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcs