+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4004A-GHY-ESX

Display: LCD; alphanumeric; STN Positive; 40x4; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4004A-GHY-ESX
TME Symbol:
RC4004A-GHY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
40x4
Backgr. colour
grey
Dimensions
190x54x13.6mm
Window dimensions (H x W)
147x29.5mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.78mm
Digit height
4.89mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight123.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4004A-GHY-ESX
0 in TME stock
Net price for quantities from 1 pcs - 26.71 USDGross price for quantities from 1 pcs - 26.71 USD
Net price for quantities from 3 pcs - 23.50 USDGross price for quantities from 3 pcs - 23.50 USD
Net price for quantities from 12 pcs - 21.91 USDGross price for quantities from 12 pcs - 21.91 USD
Net price for quantities from 24 pcs - 21.10 USDGross price for quantities from 24 pcs - 21.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs