+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4558D

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC; SO8; 6mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4558D
TME Symbol:
RC4558D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
tube
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
RC4558D
358 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.57 USDGross price for quantities from 3 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 75 pcs - 0.48 USDGross price for quantities from 75 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 75 pcs